- RS Stock No.:
- 202-4886
- Mfr. Part No.:
- T0053422671
- Brand:
- Weller
Available to back order for despatch 02/05/2024
Added
Price Each
£818.97
(exc. VAT)
£982.76
(inc. VAT)
Units | Per unit |
1 + | £818.97 |
- RS Stock No.:
- 202-4886
- Mfr. Part No.:
- T0053422671
- Brand:
- Weller
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Weller WX stations make the manual soldering process safer, a crucial factor in the automotive, aerospace and medical technology industries. This station set is especially designed to meet the MIL-SPEC / IPC standards to save sensitive components from electrical overstress by using Wellers RT MS soldering tips. Weller offers a wide range of RT MS tips to solder components with the size from XS to S.
A safe soldering process is guaranteed by many features of the Weller WX station like temperature and tool locking, and tool-specific temperature settings. Integrated USB ports provide the WX bench top control units with a connection to and control over soldering fume extractors, pre-heat plates and programmable logic controllers (PLC). Firmware updates and registration are quick and easy by using USB sticks. Parameters such as standby temperatures and automatic switch-off time can easily be stored in the soldering iron. Parameters only need to be stored once
A safe soldering process is guaranteed by many features of the Weller WX station like temperature and tool locking, and tool-specific temperature settings. Integrated USB ports provide the WX bench top control units with a connection to and control over soldering fume extractors, pre-heat plates and programmable logic controllers (PLC). Firmware updates and registration are quick and easy by using USB sticks. Parameters such as standby temperatures and automatic switch-off time can easily be stored in the soldering iron. Parameters only need to be stored once
the MS soldering iron can then use them with any WX station.
Always use MS tips with MS irons.
For high precision pico soldering applications
Component size XS to S
Station works as a benchtop controller to control tips, tools, fume extraction and peripheric tools
2 channels for simultaneous work of 2 tools with intelligent tool detection
Extremely fast heat-up time: 5 sec.
Triple awarded active tip technology are fully compliant with MIL-SPEC / IPC Standard
Intelligent iron with motion sensor and integrated data storage
Toolless tip change
Traceability ready
For high precision pico soldering applications
Component size XS to S
Station works as a benchtop controller to control tips, tools, fume extraction and peripheric tools
2 channels for simultaneous work of 2 tools with intelligent tool detection
Extremely fast heat-up time: 5 sec.
Triple awarded active tip technology are fully compliant with MIL-SPEC / IPC Standard
Intelligent iron with motion sensor and integrated data storage
Toolless tip change
Traceability ready
Features:
2 Channel Soldering Power Unit
Automated Tool Detection
USB Ports
Temperature stability
Intuitive Operation, multilingual
Robot Output
Traceability ready
Integrated Parameter storage in Soldering Iron
Active Tip Technology
Grip and Tip in one unit
2-in-1 safety rest for wet and dry tip cleaning
2 Channel Soldering Power Unit
Automated Tool Detection
USB Ports
Temperature stability
Intuitive Operation, multilingual
Robot Output
Traceability ready
Integrated Parameter storage in Soldering Iron
Active Tip Technology
Grip and Tip in one unit
2-in-1 safety rest for wet and dry tip cleaning
Scope of Supply:
2 Channel Soldering Power Unit WX 2, 200W (255W)
Intelligent Pico Soldering Iron WXPP MS 12V, 40W
Pico Soldering Tip RTP004SMS
Safety Rest WSR208
Solder Wire SAC M1, 0,2 mm, 10g, 52 m
Weller Erem Tweezers 5SA
Power Cord F&G
Operating instructions
2 Channel Soldering Power Unit WX 2, 200W (255W)
Intelligent Pico Soldering Iron WXPP MS 12V, 40W
Pico Soldering Tip RTP004SMS
Safety Rest WSR208
Solder Wire SAC M1, 0,2 mm, 10g, 52 m
Weller Erem Tweezers 5SA
Power Cord F&G
Operating instructions
Specifications
Attribute | Value |
---|---|
Model Number | WX 2011 |
Tasks Supported | Soldering |
Plug Type | Type F - Schuko plug, Type G - British 3-pin |
Wattage | 40W |
Input Voltage | 230V |
Soldering Tip Temperature | 350°C |
Output Power | 40W |
Maximum Operating Temperature | 350°C |
Display Type | Digital |
Related links
- Weller WE 1010 Education kit Soldering Station bundle 70W, 230V
- Weller WX 1012 Soldering Station 200W, 230V
- Weller WX 1 Soldering Station 200W, 230V
- Weller WX 2 Soldering Station 200W, 230V
- Weller WX 2012 Digital Soldering Station bundle 150W, 230V 350°C
- Weller WX 2021 Soldering Station 200W, 230V
- Weller WX 1010 Soldering Station 200W, 230V
- Weller WX 2010 Digital Soldering Station bundle 55W, 230V 350°C